Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part NoA280-4.80ET4
Newark Part No.46W1478
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $37.950 |
| 25+ | $37.210 |
| 50+ | $36.420 |
| 100+ | $35.520 |
Price for:Each
Minimum: 18
Multiple: 1
$683.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part NoA280-4.80ET4
Newark Part No.46W1478
Technical Datasheet
Accessory TypeCard Guide
For Use With-
Guide Width0.365"
Guide Length5.8"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Accessory Type
Card Guide
Guide Width
0.365"
Product Range
-
For Use With
-
Guide Length
5.8"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate