Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No30838-081Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64T9370
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $25.750 |
| 10+ | $22.530 |
| 25+ | $22.080 |
| 50+ | $21.630 |
| 100+ | $21.180 |
| 250+ | $20.730 |
Price for:Each
Minimum: 5
Multiple: 5
$128.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No30838-081Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64T9370
Technical Datasheet
Panel TypeFront Panel
Rack U Height3U
Panel MaterialAluminum
Body Color-
For Use WithNvent Subracks & Cases
External Height - Metric128.4mm
External Width - Metric213mm
External Height - Imperial5.06"
External Width - Imperial8.39"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminum
For Use With
Nvent Subracks & Cases
External Width - Metric
213mm
External Width - Imperial
8.39"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
3U
Body Color
-
External Height - Metric
128.4mm
External Height - Imperial
5.06"
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
