Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No30823-518Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.64T9052
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $69.720 |
| 5+ | $56.200 |
| 10+ | $55.080 |
| 25+ | $53.950 |
| 50+ | $52.830 |
| 100+ | $51.700 |
| 250+ | $50.580 |
Price for:Each
Minimum: 1
Multiple: 1
$69.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No30823-518Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.64T9052
Technical Datasheet
Panel TypeRear Panel
Rack U Height4U
Panel MaterialAluminum
Body Color-
For Use WithCompacPRO Desktop Cases
External Height - Metric172.9mm
External Width - Metric452.1mm
External Height - Imperial6.8"
External Width - Imperial17.8"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Rear Panel
Panel Material
Aluminum
For Use With
CompacPRO Desktop Cases
External Width - Metric
452.1mm
External Width - Imperial
17.8"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
4U
Body Color
-
External Height - Metric
172.9mm
External Height - Imperial
6.8"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
