Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No30807-481Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.64T8224
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $9.690 |
| 25+ | $9.500 |
| 50+ | $9.300 |
| 100+ | $9.110 |
| 250+ | $8.910 |
Price for:Each
Minimum: 10
Multiple: 5
$96.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No30807-481Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.64T8224
Technical Datasheet
Panel TypeFront Panel
Rack U Height3U
Panel MaterialAluminum
Body Color-
For Use WithNvent Subracks & Cases
External Height - Metric128.4mm
External Width - Metric20mm
External Height - Imperial5.06"
External Width - Imperial0.79"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminum
For Use With
Nvent Subracks & Cases
External Width - Metric
20mm
External Width - Imperial
0.79"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
3U
Body Color
-
External Height - Metric
128.4mm
External Height - Imperial
5.06"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
