Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No24BX-2-10-3-R
Newark Part No.46W1496
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $86.600 |
| 25+ | $84.360 |
| 50+ | $78.530 |
| 100+ | $69.550 |
| 250+ | $62.370 |
Price for:Each
Minimum: 12
Multiple: 1
$1,039.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24BX-2-10-3-R
Newark Part No.46W1496
Technical Datasheet
Accessory TypeCard Guide
For Use With-
Guide Width0.35"
Guide Length5"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Accessory Type
Card Guide
Guide Width
0.35"
Product Range
-
For Use With
-
Guide Length
5"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate