Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No24572-092Copy
Newark Part No.64W7432
Product RangeSMOV34S Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24572-092Copy
Newark Part No.64W7432
Product RangeSMOV34S Series
Technical Datasheet
Voltage Rating VAC620V
Voltage Rating VDC800V
Product RangeSMOV34S Series
Clamping Voltage Vc Max1.589kV
Varistor Case StyleSquare 34mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS40kA
Operating Temperature Min-45°C
Operating Temperature Max75°C
Peak Energy (10/1000uS)1010J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
620V
Product Range
SMOV34S Series
Varistor Case Style
Square 34mm
Peak Surge Current @ 8/20µS
40kA
Operating Temperature Max
75°C
Automotive Qualification Standard
-
Voltage Rating VDC
800V
Clamping Voltage Vc Max
1.589kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-45°C
Peak Energy (10/1000uS)
1010J
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
