Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No24572-068Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.64T7906
Product RangeRatiopacPRO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $749.020 |
| 2+ | $734.040 |
Price for:Each
Minimum: 1
Multiple: 1
$749.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24572-068Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.64T7906
Product RangeRatiopacPRO Series
Technical Datasheet
Rack U Height6U
Enclosure MaterialAluminum
Cabinet StyleDesktop
External Height - Metric265.2mm
External Width - Metric448.9mm
External Depth - Metric435.6mm
External Height - Imperial10.4"
External Width - Imperial17.7"
External Depth - Imperial17.15"
Product RangeRatiopacPRO Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
6U
Cabinet Style
Desktop
External Width - Metric
448.9mm
External Height - Imperial
10.4"
External Depth - Imperial
17.15"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Aluminum
External Height - Metric
265.2mm
External Depth - Metric
435.6mm
External Width - Imperial
17.7"
Product Range
RatiopacPRO Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
