Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $469.640 |
Price for:Each
Minimum: 1
Multiple: 1
$469.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24572-005Copy
Newark Part No.74M6592
Technical Datasheet
Rack U Height3U
Enclosure MaterialAluminium
Cabinet StyleDesktop
External Height - Metric133.35mm
External Width - Metric426.72mm
External Depth - Metric315.5mm
External Height - Imperial5.25"
External Width - Imperial16.8"
External Depth - Imperial12.42"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
3U
Cabinet Style
Desktop
External Width - Metric
426.72mm
External Height - Imperial
5.25"
External Depth - Imperial
12.42"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Aluminium
External Height - Metric
133.35mm
External Depth - Metric
315.5mm
External Width - Imperial
16.8"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
