Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No24564-497Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64T7660
Product RangeEuropacPRO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 4+ | $27.040 |
| 8+ | $22.080 |
| 12+ | $21.220 |
| 28+ | $19.540 |
| 52+ | $18.400 |
| 100+ | $17.730 |
| 252+ | $17.380 |
| 5000+ | $17.020 |
Price for:Each
Minimum: 4
Multiple: 4
$108.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24564-497Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64T7660
Product RangeEuropacPRO Series
Technical Datasheet
Rack U Height6U
Rack HP Width-
External Depth - Metric-
External Height - Metric265.7mm
External Width - Metric-
External Depth - Imperial-
External Height - Imperial10.5"
External Width - Imperial-
Product RangeEuropacPRO Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
6U
External Depth - Metric
-
External Width - Metric
-
External Height - Imperial
10.5"
Product Range
EuropacPRO Series
Rack HP Width
-
External Height - Metric
265.7mm
External Depth - Imperial
-
External Width - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
