Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $120.780 |
| 10+ | $99.580 |
| 25+ | $97.110 |
Price for:Each
Minimum: 1
Multiple: 1
$120.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24563-132Copy
Newark Part No.72W2533
Technical Datasheet
Rack U Height3U
Rack HP Width84
External Depth - Metric235mm
External Height - Metric133.35mm
External Width - Metric426.72mm
External Depth - Imperial9.25"
External Height - Imperial5.25"
External Width - Imperial16.8"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
3U
External Depth - Metric
235mm
External Width - Metric
426.72mm
External Height - Imperial
5.25"
Product Range
-
Rack HP Width
84
External Height - Metric
133.35mm
External Depth - Imperial
9.25"
External Width - Imperial
16.8"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Alternatives for 24563-132
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
