Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No23130076
Newark Part No.27X6598
Product RangeVaristar Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $100.500 |
| 10+ | $93.360 |
| 25+ | $87.240 |
| 50+ | $84.180 |
| 100+ | $81.120 |
Price for:Each
Minimum: 2
Multiple: 1
$201.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No23130076
Newark Part No.27X6598
Product RangeVaristar Series
Cover TypeCover Plate
Cover MaterialSteel
Cover ColorBlack, Gray
For Use WithVaristar Series Base Plates
External Depth - Metric200mm
External Width - Metric600mm
External Height - Metric-
External Depth - Imperial7.9"
External Width - Imperial23.6"
External Height - Imperial-
Product RangeVaristar Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cover Type
Cover Plate
Cover Color
Black, Gray
External Depth - Metric
200mm
External Height - Metric
-
External Width - Imperial
23.6"
Product Range
Varistar Series
Cover Material
Steel
For Use With
Varistar Series Base Plates
External Width - Metric
600mm
External Depth - Imperial
7.9"
External Height - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate