Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No21591-107Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.67AC3394
Product Range3V Serial NOR Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No21591-107Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.67AC3394
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size16Mbit
Memory Density16Mbit
Memory Configuration-
Flash Memory Configuration-
InterfacesSPI
IC Interface TypeSPI
IC Case / PackageWSOIC
Memory Case StyleWSOIC
No. of Pins8Pins
Clock Frequency Max104MHz
Clock Frequency104MHz
Access Time-
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCTo Be Advised
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
16Mbit
Flash Memory Configuration
-
IC Interface Type
SPI
Memory Case Style
WSOIC
Clock Frequency Max
104MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
16Mbit
Memory Configuration
-
Interfaces
SPI
IC Case / Package
WSOIC
No. of Pins
8Pins
Clock Frequency
104MHz
Supply Voltage Min
2.5V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
