Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No21591-079
Newark Part No.82T4370
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $118.830 |
| 5+ | $107.780 |
| 10+ | $106.670 |
| 25+ | $103.910 |
| 50+ | $96.720 |
| 100+ | $85.670 |
| 250+ | $76.830 |
Price for:Each
Minimum: 1
Multiple: 1
$118.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No21591-079
Newark Part No.82T4370
Technical Datasheet
Panel TypeFiller Panel
Rack U Height8U
Panel MaterialStainless Steel
Body ColorSilver
For Use WithAdvancedTCA Systems
External Height - Metric349.4mm
External Width - Metric29mm
External Height - Imperial13.8"
External Width - Imperial1.14"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Filler Panel
Panel Material
Stainless Steel
For Use With
AdvancedTCA Systems
External Width - Metric
29mm
External Width - Imperial
1.14"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
8U
Body Color
Silver
External Height - Metric
349.4mm
External Height - Imperial
13.8"
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability