Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No21130325Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27X6156
Product RangeVaristar CP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $187.140 |
| 5+ | $183.400 |
| 10+ | $179.650 |
| 25+ | $175.910 |
| 50+ | $172.170 |
Price for:Each
Minimum: 1
Multiple: 1
$187.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No21130325Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27X6156
Product RangeVaristar CP Series
Technical Datasheet
Rack U Height1U
External Width - Metric544mm
External Depth - Metric702mm
For Use WithnVent Varistar Series Cabinets
External Width - Imperial21.41"
External Depth - Imperial27.63"
Product RangeVaristar CP Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
1U
External Depth - Metric
702mm
External Width - Imperial
21.41"
Product Range
Varistar CP Series
External Width - Metric
544mm
For Use With
nVent Varistar Series Cabinets
External Depth - Imperial
27.63"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
