Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No20860-608Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84R0981
Product RangeMultipac Pro
Your Part Number
7 In Stock
60 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $209.980 |
| 5+ | $205.780 |
| 10+ | $201.580 |
| 25+ | $197.380 |
| 50+ | $193.180 |
| 100+ | $188.980 |
| 10000+ | $184.780 |
Price for:Each
Minimum: 1
Multiple: 1
$209.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20860-608Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84R0981
Product RangeMultipac Pro
Technical Datasheet
Rack U Height3U
Enclosure MaterialAluminium
Cabinet StyleRack Mount
External Height - Metric133.35mm
External Width - Metric-
External Depth - Metric340mm
External Height - Imperial5.25"
External Width - Imperial19"
External Depth - Imperial13.39"
Product RangeMultipac Pro
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
3U
Cabinet Style
Rack Mount
External Width - Metric
-
External Height - Imperial
5.25"
External Depth - Imperial
13.39"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Aluminium
External Height - Metric
133.35mm
External Depth - Metric
340mm
External Width - Imperial
19"
Product Range
Multipac Pro
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
