Print Page
20849-107
Filler Module, 19" Racks, AdvancedMC, Push / Pull Handle, Double, Mid Size, 4 HP, Stainless Steel
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No20849-107Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64T6778
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2+ | $53.230 |
| 5+ | $47.470 |
| 10+ | $45.860 |
| 25+ | $43.320 |
| 50+ | $40.330 |
| 100+ | $35.720 |
| 250+ | $32.030 |
Price for:Each
Minimum: 2
Multiple: 2
$106.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20849-107Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64T6778
Technical Datasheet
External Depth - Imperial0.51"
External Depth - Metric13mm
External Height - Imperial5.9"
External Height - Metric148.8mm
Rack U Height-
Rack HP Width4
Board Depth - Imperial-
Board Depth - Metric-
External Width - Imperial0.8"
External Width - Metric-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
External Depth - Imperial
0.51"
External Height - Imperial
5.9"
Rack U Height
-
Board Depth - Imperial
-
External Width - Imperial
0.8"
Product Range
-
External Depth - Metric
13mm
External Height - Metric
148.8mm
Rack HP Width
4
Board Depth - Metric
-
External Width - Metric
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
