Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No20835-889
Newark Part No.64T6303
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.450 |
Price for:Each
Minimum: 100
Multiple: 100
$4,645.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20835-889
Newark Part No.64T6303
Technical Datasheet
Panel TypeFront Panel
Rack U Height-
Panel MaterialAluminum
Body Color-
For Use WithPMC Front Panel Cut-Outs
External Height - Metric73.7mm
External Width - Metric13mm
External Height - Imperial2.9"
External Width - Imperial0.5"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminum
For Use With
PMC Front Panel Cut-Outs
External Width - Metric
13mm
External Width - Imperial
0.5"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
-
Body Color
-
External Height - Metric
73.7mm
External Height - Imperial
2.9"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability