Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No20817-447Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M6412
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $25.190 |
| 10+ | $20.680 |
| 25+ | $19.150 |
| 50+ | $18.070 |
| 100+ | $17.130 |
Price for:Each
Minimum: 1
Multiple: 1
$25.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20817-447Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M6412
Technical Datasheet
For Use With-
External Height - Imperial5.25"
External Height - Metric133.35mm
External Width - Imperial1.6"
External Width - Metric40.64mm
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
For Use With
-
External Height - Metric
133.35mm
External Width - Metric
40.64mm
External Depth - Metric
-
SVHC
No SVHC (15-Jun-2015)
External Height - Imperial
5.25"
External Width - Imperial
1.6"
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
