Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No20809-294
Newark Part No.64T5940
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $3.290 |
| 100+ | $3.220 |
| 250+ | $2.930 |
| 500+ | $2.590 |
| 1000+ | $2.290 |
Price for:Each
Minimum: 50
Multiple: 5
$164.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20809-294
Newark Part No.64T5940
Technical Datasheet
Fixing Centers13.8mm
Handle MaterialPolycarbonate
Thread Size - Metric-
Thread Size - Imperial-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Fixing Centers
13.8mm
Thread Size - Metric
-
Product Range
-
Handle Material
Polycarbonate
Thread Size - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate