Print Page
TX528348100
Enclosure Cooling, Heat Exchanger, Outdoor, Metal, 150 W/°C, 1.32 m, 500 mm, 257 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $11,001.250 |
| 10+ | $10,441.860 |
| 25+ | $10,099.510 |
| 50+ | $9,897.520 |
| 100+ | $9,695.530 |
Price for:Each
Minimum: 1
Multiple: 1
$11,001.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoTX528348100Copy
Newark Part No.25R6042
Technical Datasheet
Product Range-
Enclosure MaterialMetal
Cooling Capacity150W/°C
External Height - Metric1.32m
External Width - Metric500mm
External Depth - Metric257mm
External Height - Imperial52"
External Width - Imperial19.7"
External Depth - Imperial10.1"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
-
Cooling Capacity
150W/°C
External Width - Metric
500mm
External Height - Imperial
52"
External Depth - Imperial
10.1"
Enclosure Material
Metal
External Height - Metric
1.32m
External Depth - Metric
257mm
External Width - Imperial
19.7"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate