Print Page
TFP101UL12
Enclosure Cooling, Filter Fan, ABS, 299.7 mm, 330 mm, 133 mm
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,306.960 |
| 10+ | $2,191.610 |
| 25+ | $2,147.780 |
| 50+ | $2,103.950 |
| 100+ | $2,060.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2,306.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoTFP101UL12Copy
Newark Part No.74C6662
Technical Datasheet
Product Range-
Enclosure MaterialABS
Cooling Capacity-
External Height - Metric299.7mm
External Width - Metric330mm
External Depth - Metric133mm
External Height - Imperial11.8"
External Width - Imperial13"
External Depth - Imperial5.3"
SVHCNo SVHC (15-Jan-2019)
Product Overview
The TFP101UL12 is a TFP side-mount Fresh Air Enclosure Cooling Filter Fan with black ABS (acrylonitrile butadiene styrene) composite grille. Reliable cooling for enclosures with limited space requiring simple filtered airflow for basic cooling. Dynamically-balanced fan impellers molded from polycarbonate material. 6 and 10-inch fans have ball bearing construction and split capacitor motors that are thermally protected to avoid premature failure. It has lead wires for power connection with ends stripped 1/2-inch (12mm).
- Free airflow from 45cfm
- Engineered for 50000 hours of continuous operation without lubrication or service
- Washable foam (type-1) or disposable (type-12) filter in fan
- All mounting hardware and installation instructions are furnished
Applications
HVAC
Contents
Fan, Air filter, Composite air plenum, Finger guard and Grille.
Technical Specifications
Product Range
-
Cooling Capacity
-
External Width - Metric
330mm
External Height - Imperial
11.8"
External Depth - Imperial
5.3"
Enclosure Material
ABS
External Height - Metric
299.7mm
External Depth - Metric
133mm
External Width - Imperial
13"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate