Print Page
TEP10UL12
Fan Filter Assembly, 330 mm, Hoffman Cooling & Exhaust Fans, 302 mm, Aluminum, Stainless Steel
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoTEP10UL12
Newark Part No.92C1965
Product RangeTE Series
Your Part Number
11 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $610.220 |
| 5+ | $585.670 |
| 10+ | $533.070 |
| 20+ | $466.440 |
Price for:Each
Minimum: 1
Multiple: 1
$610.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoTEP10UL12
Newark Part No.92C1965
Product RangeTE Series
Technical Datasheet
Fan Frame Size330mm
For Use WithHoffman Cooling & Exhaust Fans
Fixing Centers302mm
Filter MaterialAluminum
Guard MaterialStainless Steel
Product RangeTE Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Fan Frame Size
330mm
Fixing Centers
302mm
Guard Material
Stainless Steel
SVHC
No SVHC (15-Jan-2019)
For Use With
Hoffman Cooling & Exhaust Fans
Filter Material
Aluminum
Product Range
TE Series
Technical Docs (1)
Alternatives for TEP10UL12
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability