Print Page
TE162048010
Enclosure Cooling, Thermoelectric Cooler Indoor/Outdoor, 567 BTU, 404.6 mm, 187 mm, 185 mm
Image is for illustrative purposes only. Please refer to product description.

42 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2,712.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2,712.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoTE162048010Copy
Newark Part No.63T7608
Technical Datasheet
Product Range-
Enclosure Material-
Cooling Capacity567BTU
External Height - Metric404.6mm
External Width - Metric187mm
External Depth - Metric185mm
External Height - Imperial15.9"
External Width - Imperial7.4"
External Depth - Imperial7.27"
SVHCNo SVHC (15-Jan-2019)
Product Overview
The TE162048010 is a Thermoelectric sealed Enclosure Cooling with painted shroud. This Thermoelectric Cooler minimizes downtime and component loss by removing heat around critical components within an enclosure. This compact, low-profile coolers using the Peltier effect allow for cooling of small indoor and outdoor enclosures. No condensers, compressors or filters are required making it a reliable solution for demanding low-maintenance environments. Low profile design allows for mounting vertically and horizontally on any enclosure to avoid interference with internal components.
- DC Powered operation for 48V
- Filterless design reduces maintenance requirements
- Contains no refrigerant, making it earth friendly
- Prewired with simple terminal block for easy wiring connections
- Operates on the Peltier effect for cooling or heating
- -40 to 55°C Operating temperature range
- Partial recess mount
Applications
Industrial
Technical Specifications
Product Range
-
Cooling Capacity
567BTU
External Width - Metric
187mm
External Height - Imperial
15.9"
External Depth - Imperial
7.27"
Enclosure Material
-
External Height - Metric
404.6mm
External Depth - Metric
185mm
External Width - Imperial
7.4"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate