Print Page
TE162024020
Enclosure Cooling, Thermoelectric Cooler Indoor/Outdoor, 567 BTU, 400.1 mm, 180 mm, 184 mm
Image is for illustrative purposes only. Please refer to product description.

68 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,371.340 |
| 10+ | $2,252.770 |
| 25+ | $2,207.710 |
| 50+ | $2,162.660 |
| 100+ | $2,117.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2,371.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoTE162024020Copy
Newark Part No.91T9803
Technical Datasheet
Product Range-
Enclosure Material-
Cooling Capacity567BTU
External Height - Metric400.1mm
External Width - Metric180mm
External Depth - Metric184mm
External Height - Imperial15.8"
External Width - Imperial7.1"
External Depth - Imperial7.25"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
-
Cooling Capacity
567BTU
External Width - Metric
180mm
External Height - Imperial
15.8"
External Depth - Imperial
7.25"
Enclosure Material
-
External Height - Metric
400.1mm
External Depth - Metric
184mm
External Width - Imperial
7.1"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate