Print Page
TE162024010
Enclosure Cooling, Thermoelectric Cooler Indoor/Outdoor, Steel, 567 BTU, 404.6 mm, 187 mm, 185 mm
Image is for illustrative purposes only. Please refer to product description.

83 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,659.310 |
| 10+ | $2,536.340 |
| 25+ | $2,444.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2,659.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoTE162024010
Newark Part No.91T9802
Technical Datasheet
Product Range-
Enclosure MaterialSteel
Cooling Capacity567BTU
External Height - Metric404.6mm
External Width - Metric187mm
External Depth - Metric185mm
External Height - Imperial15.9"
External Width - Imperial7.4"
External Depth - Imperial7.27"
SVHCNo SVHC (15-Jan-2019)
Product Overview
The TE162024010 is an indoor/outdoor Thermoelectric Cooler with shrouded finish both powder coat paint RAL 7035 light gray standard and stainless steel 304. It minimizes the downtime and component loss by removing heat around critical components within an enclosure. The compact, low-profile coolers using the Peltier effect allow for cooling of small enclosures. No condensers, compressors or filters are required making it a reliable solution for demanding low-maintenance environments. Low profile design allows for mounting vertically and horizontally on any enclosure to avoid interference with internal components.
- DC Powered operation for 24V and 48V applications
- Filterless design reduces maintenance requirements
- Contains no refrigerant, making it earth friendly
- Prewired with simple terminal block for easy wiring connections
- Partial recess mount
Applications
HVAC
Technical Specifications
Product Range
-
Cooling Capacity
567BTU
External Width - Metric
187mm
External Height - Imperial
15.9"
External Depth - Imperial
7.27"
Enclosure Material
Steel
External Height - Metric
404.6mm
External Depth - Metric
185mm
External Width - Imperial
7.4"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate