Print Page
TE121024011
Enclosure Cooling, Thermoelectric Cooler Indoor/Outdoor, TE Series, 321 BTU, 304.8 mm, 157 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoTE121024011Copy
Newark Part No.63T7606
Product RangeTE Series
Your Part Number
29 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,635.520 |
| 10+ | $2,503.740 |
| 25+ | $2,453.670 |
| 50+ | $2,403.590 |
| 100+ | $2,353.520 |
Price for:Each
Minimum: 1
Multiple: 1
$2,635.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoTE121024011Copy
Newark Part No.63T7606
Product RangeTE Series
Technical Datasheet
Product RangeTE Series
Enclosure Material-
Cooling Capacity321BTU
External Height - Metric304.8mm
External Width - Metric157mm
External Depth - Metric189mm
External Height - Imperial12"
External Width - Imperial6.18"
External Depth - Imperial7.43"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
TE Series
Cooling Capacity
321BTU
External Width - Metric
157mm
External Height - Imperial
12"
External Depth - Imperial
7.43"
Enclosure Material
-
External Height - Metric
304.8mm
External Depth - Metric
189mm
External Width - Imperial
6.18"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate