Print Page
TE090624020
Enclosure Cooling, Thermoelectric Cooler Indoor/Outdoor, Aluminum, 178 BTU, 230.1 mm, 123 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoTE090624020
Newark Part No.91T9799
Your Part Number
Technical Datasheet
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,683.170 |
| 10+ | $1,605.340 |
| 25+ | $1,546.960 |
Price for:Each
Minimum: 1
Multiple: 1
$1,683.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoTE090624020
Newark Part No.91T9799
Technical Datasheet
Product Range-
Enclosure MaterialAluminum
Cooling Capacity178BTU
External Height - Metric230.1mm
External Width - Metric123mm
External Depth - Metric176mm
External Height - Imperial9.1"
External Width - Imperial4.84"
External Depth - Imperial6.91"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
-
Cooling Capacity
178BTU
External Width - Metric
123mm
External Height - Imperial
9.1"
External Depth - Imperial
6.91"
Enclosure Material
Aluminum
External Height - Metric
230.1mm
External Depth - Metric
176mm
External Width - Imperial
4.84"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate