Print Page
T4EMC
Fan Filter Assembly, 187 mm, Hoffman TFP41 & TFP42 Cooling Fan Packages and TEP4 Exhaust Grille
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoT4EMCCopy
Newark Part No.22H1838
Product RangeTFP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $409.740 |
| 5+ | $399.500 |
| 10+ | $389.260 |
Price for:Each
Minimum: 1
Multiple: 1
$409.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoT4EMCCopy
Newark Part No.22H1838
Product RangeTFP Series
Technical Datasheet
Fan Frame Size187mm
Fixing Centers162mm
Filter MaterialFoam
Guard MaterialMild Steel
Product RangeTFP Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Fan Frame Size
187mm
Fixing Centers
162mm
Guard Material
Mild Steel
SVHC
No SVHC (15-Jun-2015)
For Use With
Hoffman TFP41 & TFP42 Cooling Fan Packages and TEP4 Exhaust Grille
Filter Material
Foam
Product Range
TFP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate