Print Page
T200226G150
Enclosure Cooling, 2000 BTU/Hr, T Series, Metal, 508 mm, 254 mm, 251 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoT200226G150Copy
Newark Part No.92T0020
Product RangeT Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6,234.180 |
| 10+ | $5,945.900 |
| 25+ | $5,729.680 |
Price for:Each
Minimum: 1
Multiple: 1
$6,234.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoT200226G150Copy
Newark Part No.92T0020
Product RangeT Series
Technical Datasheet
Product RangeT Series
Enclosure MaterialMetal
Cooling Capacity-
External Height - Metric508mm
External Width - Metric254mm
External Depth - Metric251mm
External Height - Imperial20"
External Width - Imperial10"
External Depth - Imperial9.9"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
T Series
Cooling Capacity
-
External Width - Metric
254mm
External Height - Imperial
20"
External Depth - Imperial
9.9"
Enclosure Material
Metal
External Height - Metric
508mm
External Depth - Metric
251mm
External Width - Imperial
10"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate