Print Page
T200226G100
Enclosure Cooling, Air Conditioner, Outdoor, Steel, 2000 BTU, 508 mm, 254 mm, 251 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,638.370 |
| 10+ | $5,377.640 |
| 25+ | $5,182.090 |
Price for:Each
Minimum: 1
Multiple: 1
$5,638.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoT200226G100
Newark Part No.27M2903
Technical Datasheet
Product Range-
Enclosure MaterialSteel
Cooling Capacity2000BTU
External Height - Metric508mm
External Width - Metric254mm
External Depth - Metric251mm
External Height - Imperial20"
External Width - Imperial10"
External Depth - Imperial9.9"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
-
Cooling Capacity
2000BTU
External Width - Metric
254mm
External Height - Imperial
20"
External Depth - Imperial
9.9"
Enclosure Material
Steel
External Height - Metric
508mm
External Depth - Metric
251mm
External Width - Imperial
10"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate