Print Page
T150116G152
Enclosure Cooling, 800 BTU/HR, T Series, Stainless Steel, 400.1 mm, 191 mm, 160 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoT150116G152Copy
Newark Part No.91T9995
Product RangeT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,546.180 |
| 10+ | $5,379.800 |
| 25+ | $5,272.200 |
| 50+ | $5,164.610 |
| 100+ | $5,057.010 |
Price for:Each
Minimum: 1
Multiple: 1
$5,546.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoT150116G152Copy
Newark Part No.91T9995
Product RangeT Series
Technical Datasheet
Product RangeT Series
Enclosure MaterialStainless Steel
Cooling Capacity-
External Height - Metric400.1mm
External Width - Metric191mm
External Depth - Metric160mm
External Height - Imperial15.8"
External Width - Imperial7.5"
External Depth - Imperial6.3"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
T Series
Cooling Capacity
-
External Width - Metric
191mm
External Height - Imperial
15.8"
External Depth - Imperial
6.3"
Enclosure Material
Stainless Steel
External Height - Metric
400.1mm
External Depth - Metric
160mm
External Width - Imperial
7.5"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate