Print Page
SY273066A
Metal Enclosure, Electrical / Industrial, Aluminum, 386.1 mm, 425 mm, 80 mm, IP65
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoSY273066A
Newark Part No.99Y5083
Product RangeSyspend Aluminum HMI Enclosures Series
Your Part Number
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,557.600 |
| 3+ | $1,491.600 |
| 5+ | $1,412.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,557.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoSY273066A
Newark Part No.99Y5083
Product RangeSyspend Aluminum HMI Enclosures Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialAluminum
External Height - Metric386.1mm
External Width - Metric425mm
External Depth - Metric80mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial15.2"
External Width - Imperial16.7"
External Depth - Imperial3.15"
Product RangeSyspend Aluminum HMI Enclosures Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
386.1mm
External Depth - Metric
80mm
Body Color
Gray
External Height - Imperial
15.2"
External Depth - Imperial
3.15"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Aluminum
External Width - Metric
425mm
IP Rating
IP65
NEMA Rating
NEMA 12
External Width - Imperial
16.7"
Product Range
Syspend Aluminum HMI Enclosures Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate