Print Page
SX7EA66
Metal Enclosure, Hazardous Location, Electrical / Industrial, Aluminum, 254 mm, 355 mm, 220 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoSX7EA66Copy
Newark Part No.40Y0393
Product RangeSX7 Series
Your Part Number
No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoSX7EA66Copy
Newark Part No.40Y0393
Product RangeSX7 Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialAluminum
External Height - Metric254mm
External Width - Metric355mm
External Depth - Metric220mm
IP Rating-
Body ColorGray
NEMA RatingNEMA 3, 4X, 7, 9
External Height - Imperial10"
External Width - Imperial14"
External Depth - Imperial8.66"
Product RangeSX7 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
254mm
External Depth - Metric
220mm
Body Color
Gray
External Height - Imperial
10"
External Depth - Imperial
8.66"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Aluminum
External Width - Metric
355mm
IP Rating
-
NEMA Rating
NEMA 3, 4X, 7, 9
External Width - Imperial
14"
Product Range
SX7 Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate