Print Page
STB203008
Metal Enclosure, Terminal Box, Wall Mount, Mild Steel, 200 mm, 300 mm, 80 mm, IK08, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoSTB203008Copy
Newark Part No.84AH4240
Product RangeSSTB Series
Your Part Number
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $148.380 |
| 5+ | $145.410 |
| 10+ | $142.440 |
| 25+ | $139.480 |
Price for:Each
Minimum: 1
Multiple: 1
$148.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoSTB203008Copy
Newark Part No.84AH4240
Product RangeSSTB Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialMild Steel
External Height - Metric200mm
External Width - Metric300mm
External Depth - Metric80mm
IP RatingIK08, IP66
Body ColorGray
NEMA RatingNEMA 4, 12, 13
External Height - Imperial7.87"
External Width - Imperial11.81"
External Depth - Imperial3.15"
Product RangeSSTB Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
200mm
External Depth - Metric
80mm
Body Color
Gray
External Height - Imperial
7.87"
External Depth - Imperial
3.15"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Mild Steel
External Width - Metric
300mm
IP Rating
IK08, IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
11.81"
Product Range
SSTB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate