Print Page
STB202012
Metal Enclosure, Terminal Box, Wall Mount, Mild Steel, 200 mm, 200 mm, 120 mm, IK08, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoSTB202012Copy
Newark Part No.84AH4239
Product RangeSSTB Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $133.880 |
| 5+ | $131.200 |
| 10+ | $128.520 |
| 25+ | $125.850 |
Price for:Each
Minimum: 1
Multiple: 1
$133.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoSTB202012Copy
Newark Part No.84AH4239
Product RangeSSTB Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialMild Steel
External Height - Metric200mm
External Width - Metric200mm
External Depth - Metric120mm
IP RatingIK08, IP66
Body ColorGray
NEMA RatingNEMA 4, 12, 13
External Height - Imperial7.87"
External Width - Imperial7.87"
External Depth - Imperial4.72"
Product RangeSSTB Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
200mm
External Depth - Metric
120mm
Body Color
Gray
External Height - Imperial
7.87"
External Depth - Imperial
4.72"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Mild Steel
External Width - Metric
200mm
IP Rating
IK08, IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
7.87"
Product Range
SSTB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate