Print Page
ST1326414
Enclosure Cooling, Filter Fan, ST13 Series, Plastic, 95.89 W/°C, 249.9 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoST1326414
Newark Part No.45T6852
Product RangeST13 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoST1326414
Newark Part No.45T6852
Product RangeST13 Series
Technical Datasheet
Product RangeST13 Series
Enclosure MaterialPlastic
Cooling Capacity95.89W/°C
External Height - Metric249.9mm
External Width - Metric-
External Depth - Metric-
External Height - Imperial9.8"
External Width - Imperial9.8"
External Depth - Imperial4.02"
SVHCNo SVHC (15-Jan-2019)
Product Overview
The ST13 series thin side-mount Filter Fan for fresh air Enclosure Cooling with UV-resistant plastic light-grey or black finish. These Filter Fans are used in automation, automotive assembly, package handling equipment, wind energy systems, food and beverage process control applications.
- Click-fit design quickly installs into enclosure wall no tools or screws required
- Thin depth to minimize cabinet intrusion
- Enclosure side wall mounting
- Standard foam-in-place gasket
- Terminal wire connections
- Optional thermostat available to save energy and extend service life
- Reverse airflow to push/pull air through higher static pressure
Applications
Industrial, Automotive, Alternative Energy
Technical Specifications
Product Range
ST13 Series
Cooling Capacity
95.89W/°C
External Width - Metric
-
External Height - Imperial
9.8"
External Depth - Imperial
4.02"
Enclosure Material
Plastic
External Height - Metric
249.9mm
External Depth - Metric
-
External Width - Imperial
9.8"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate