Print Page
SF0416414
Enclosure Cooling, Filter Fan, SF04 Series, Plastic, 5.06 W/°C, 104.9 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoSF0416414
Newark Part No.45T6808
Product RangeSF04 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoSF0416414
Newark Part No.45T6808
Product RangeSF04 Series
Technical Datasheet
Product RangeSF04 Series
Enclosure MaterialPlastic
Cooling Capacity5.06W/°C
External Height - Metric104.9mm
External Width - Metric-
External Depth - Metric-
External Height - Imperial4.1"
External Width - Imperial4.13"
External Depth - Imperial2.17"
SVHCTo Be Advised
Product Overview
The SF0416414 is a 115VAC fresh air enclosure Cooling Filter Fan with terminal block power connection. Click-fit design quickly installs into enclosure wall, no tools or screws required, simple snap-open grille for easy filter replacement. Enclosure side wall mounting, standard foam-in-place gasket. RAL 7035 light-gray, UV-resistant plastic standard.
- 2700/3200RPM Speed rating
- 11/12W Rated power
- -10 to 55°C Operating temperature range
- IP54 Protection rating
Applications
HVAC, Automation & Process Control, Automotive, Industrial, Power Management
Technical Specifications
Product Range
SF04 Series
Cooling Capacity
5.06W/°C
External Width - Metric
-
External Height - Imperial
4.1"
External Depth - Imperial
2.17"
Enclosure Material
Plastic
External Height - Metric
104.9mm
External Depth - Metric
-
External Width - Imperial
4.13"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate