Print Page
Q88PD
Enclosure Accessory, Internal Panel, Steel
Image is for illustrative purposes only. Please refer to product description.
656 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.500 |
| 5+ | $11.250 |
| 10+ | $10.630 |
| 20+ | $10.420 |
| 50+ | $10.200 |
Price for:Each
Minimum: 1
Multiple: 1
$12.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ88PDCopy
Newark Part No.06B9922
Technical Datasheet
Panel TypeInternal Panel
Panel MaterialSteel
Body Color-
For Use WithHoffman Q886PCD, Q886PCDCC, Q889PCD, Q889PCD, Q886ABD, Q886ABDCC, Q889ABD & Q889ABDCC Enclosures
External Height - Metric68.1mm
External Width - Metric55mm
External Height - Imperial2.68"
External Width - Imperial2.17"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Internal Panel
Body Color
-
External Height - Metric
68.1mm
External Height - Imperial
2.68"
Product Range
-
Panel Material
Steel
For Use With
Hoffman Q886PCD, Q886PCDCC, Q889PCD, Q889PCD, Q886ABD, Q886ABDCC, Q889ABD & Q889ABDCC Enclosures
External Width - Metric
55mm
External Width - Imperial
2.17"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate