Print Page
Q603013ABI
Plastic Enclosure, IP66, NEMA 13, Junction Box, ABS, 600 mm, 300 mm, 131 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $295.230 |
| 5+ | $280.050 |
| 10+ | $263.180 |
| 20+ | $253.050 |
Price for:Each
Minimum: 1
Multiple: 1
$295.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ603013ABICopy
Newark Part No.06B9894
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialABS
External Height - Metric600mm
External Width - Metric300mm
External Depth - Metric131mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial23.6"
External Width - Imperial11.8"
External Depth - Imperial5.16"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
600mm
External Depth - Metric
131mm
Body Color
Gray
External Height - Imperial
23.6"
External Depth - Imperial
5.16"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
ABS
External Width - Metric
300mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
11.8"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate