Print Page
Q403018PCI
Plastic Enclosure, IP66, NEMA 4, 4X, 12, 13, Wall Mount, ABS, Polycarbonate, 388.1 mm, 288 mm
Image is for illustrative purposes only. Please refer to product description.

34 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $316.050 |
| 5+ | $299.800 |
| 10+ | $281.740 |
| 20+ | $270.900 |
Price for:Each
Minimum: 1
Multiple: 1
$316.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ403018PCICopy
Newark Part No.06B9881
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS, Polycarbonate
External Height - Metric388.1mm
External Width - Metric288mm
External Depth - Metric173mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial15.3"
External Width - Imperial11.3"
External Depth - Imperial6.81"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The Q-403018PCI is a QLINE Enclosure provides easy access and protects larger controls from corrosive environments. It has screw cover, hinge, internal mounting, variable depth and quick-release latch options to meet design and security requirements. It is finished with light-grey (RAL 7035) inside and out, optional panels are steel plated. Screw cover enclosures have easy-to-remove covers attached to body with strong, durable polyamide cross-point cover screws.
- IP66, NEMA/EEMAC-4, 4X, 12, 13 Protection rating
- Opaque covers are impact-resistant polycarbonate
- Polycarbonate material is easily punched, drilled, filed or sawed
- Mounting holes moulded directly under cover screws
- Moulded internal pads for mounting optional panels, rails and other components
- Moulded internal rails for mounting adjustable-depth panel kit
- Enclosures with quick-release Latches have polycarbonate hinges
- Optional extension rings are moulded polycarbonate
- Cover includes a moulded-in hole for wire lead
- Seamless foam-in-place gasket assures water-tight and dust-tight seal
- Halogen-free
- Screws provided for mounting optional panel
Applications
Industrial
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
388.1mm
External Depth - Metric
173mm
Body Color
Gray
External Height - Imperial
15.3"
External Depth - Imperial
6.81"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
288mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
11.3"
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate