Print Page
Q302013PCI
Plastic Enclosure, IP66, NEMA 13, Junction Box, Polycarbonate, 300 mm, 200 mm, 123 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $204.160 |
| 5+ | $200.080 |
| 10+ | $195.990 |
| 20+ | $191.910 |
| 50+ | $187.830 |
Price for:Each
Minimum: 1
Multiple: 1
$204.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ302013PCICopy
Newark Part No.91F2274
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric300mm
External Width - Metric200mm
External Depth - Metric123mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial11.8"
External Width - Imperial7.9"
External Depth - Imperial4.84"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The Q302013PCI is a halogen-free Enclosure made of impact-resistant polycarbonate with RAL 7035 light-gray inside and out. QLINE I provides easy access and protects larger controls from corrosive environments. Molded internal pads for mounting panels, rails and other components. Seamless foam-in-place gasket assures water-tight and dust-tight seal.
- Easily punched, drilled, filed or sawed
- Mounting holes molded directly under cover screws
- Screws provided for mounting optional panel
- Cover includes a molded-in hole for wire lead
- Opaque cover style
Applications
Industrial
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
300mm
External Depth - Metric
123mm
Body Color
Gray
External Height - Imperial
11.8"
External Depth - Imperial
4.84"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Polycarbonate
External Width - Metric
200mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
7.9"
Product Range
-
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate