Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ2518PE
Newark Part No.06B9799
Your Part Number
Technical Datasheet
17 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.740 |
| 5+ | $23.300 |
| 10+ | $20.560 |
| 20+ | $18.330 |
Price for:Each
Minimum: 1
Multiple: 1
$24.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ2518PE
Newark Part No.06B9799
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorUnfinished
For Use WithQLINE E Enclosures
External Height - Metric223mm
External Width - Metric148mm
External Height - Imperial8.8"
External Width - Imperial5.83"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Color
Unfinished
External Height - Metric
223mm
External Height - Imperial
8.8"
Product Range
-
Panel Material
Steel
For Use With
QLINE E Enclosures
External Width - Metric
148mm
External Width - Imperial
5.83"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate