Print Page
Q1689PCEMC
Plastic Enclosure, EMC, Wall Mount, Polycarbonate, 160 mm, 80 mm, 85 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ1689PCEMC
Newark Part No.89H1067
Product RangeQLINE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $171.500 |
| 5+ | $162.680 |
| 10+ | $149.940 |
| 20+ | $143.080 |
Price for:Each
Minimum: 1
Multiple: 1
$171.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ1689PCEMC
Newark Part No.89H1067
Product RangeQLINE Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric160mm
External Width - Metric80mm
External Depth - Metric85mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial6.3"
External Width - Imperial3.15"
External Depth - Imperial3.35"
Product RangeQLINE Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
160mm
External Depth - Metric
85mm
Body Color
Gray
External Height - Imperial
6.3"
External Depth - Imperial
3.35"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
3.15"
Product Range
QLINE Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate