Print Page
Q1612PD
Enclosure Accessory, Internal Panel, Steel
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ1612PDCopy
Newark Part No.89F5453
Product RangeQLINE Series
Your Part Number
689 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.810 |
| 5+ | $15.970 |
| 10+ | $15.630 |
| 20+ | $15.300 |
| 50+ | $14.990 |
Price for:Each
Minimum: 1
Multiple: 1
$16.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ1612PDCopy
Newark Part No.89F5453
Product RangeQLINE Series
Technical Datasheet
Panel TypeInternal Panel
Panel MaterialSteel
Body Color-
External Height - Metric130mm
External Width - Metric100mm
External Height - Imperial5.1"
External Width - Imperial3.94"
Product RangeQLINE Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Internal Panel
Body Color
-
External Height - Metric
130mm
External Height - Imperial
5.1"
Product Range
QLINE Series
Panel Material
Steel
For Use With
Hoffman Q16129PCD, Q16129PCDCC, Q16129ABD & Q16129ABDCC Enclosures
External Width - Metric
100mm
External Width - Imperial
3.94"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability