Print Page
Q16129PCD
Plastic Enclosure, IP67, NEMA 13, Junction Box, Polycarbonate, 152.9 mm, 113 mm, 84 mm, IP67
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $108.580 |
| 5+ | $97.720 |
| 10+ | $95.770 |
| 25+ | $93.810 |
Price for:Each
Minimum: 1
Multiple: 1
$108.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ16129PCDCopy
Newark Part No.06B9704
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric152.9mm
External Width - Metric113mm
External Depth - Metric84mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4, 4X, 6, 12, 13
External Height - Imperial6"
External Width - Imperial4.45"
External Depth - Imperial3.31"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The Q-16129PCD is a QLINE D Enclosure made of polycarbonate. It has contoured bodies with flush cover screws for an attractive, contemporary appearance. It is tough as well as stylish and is functional in corrosive environments and can withstand occasional submersion. Cover screws protected by removable caps that are aesthetic and provide tamper resistance. It is finished with light-grey (RAL 7035) inside and out, optional panels are steel plated.
- IP67, NEMA/EEMAC-4, 4X, 6, 12, 13 Protection rating
- Impact-resistant
- Polycarbonate material is easily punched, drilled, filed or sawed
- Straight side walls permit ganging of multiple enclosures
- Mounting holes moulded directly adjacent to cover screws
- Moulded internal pads for mounting optional panels, rails and other components
- Panel mounting feature on both body and cover
- Seamless foam-in-place gasket assures water-tight and dust-tight seal
- Screws provided for mounting optional panel
- Halogen-free
Applications
Industrial
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
152.9mm
External Depth - Metric
84mm
Body Color
Gray
External Height - Imperial
6"
External Depth - Imperial
3.31"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Polycarbonate
External Width - Metric
113mm
IP Rating
IP67
NEMA Rating
NEMA 4, 4X, 6, 12, 13
External Width - Imperial
4.45"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate