Print Page
Q13138PCE
Plastic Enclosure, IP67, NEMA 13, Junction Box, Polycarbonate, 119.1 mm, 119 mm, 67 mm, IP67
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $75.690 |
| 5+ | $74.180 |
| 10+ | $72.660 |
| 20+ | $71.150 |
| 50+ | $69.630 |
Price for:Each
Minimum: 1
Multiple: 1
$75.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ13138PCECopy
Newark Part No.06B9679
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric119.1mm
External Width - Metric119mm
External Depth - Metric67mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4, 4X, 6, 12, 13
External Height - Imperial4.7"
External Width - Imperial4.69"
External Depth - Imperial2.64"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The Q-13138PCE is a QLINE™ E Enclosure made of polycarbonate. It is suitable for larger house controls and provides additional size-range options and offer greater internal mounting flexibility than smaller QLINE products. Featuring contoured bodies with flush cover screws, it is functional in corrosive environments and can withstand occasional submersion. It is finished with light-grey (RAL 7035) inside and out, optional panels are steel plated.
- IP66, IP67, NEMA/EEMAC-4, 4X, 6, 12, 13 Protection rating
- Polycarbonate material is easily punched, drilled, filed or sawed
- Cross-point flush cover screws are strong, durable polyamide
- Cover includes a moulded-in wire lead hole
- Mounting tracks along body side walls for PC card installation
- Moulded internal pads for mounting optional panels, rails and other components
- Seamless foam-in-place gasket assures water-tight and dust-tight seal
- Halogen-free
Applications
Industrial
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
119.1mm
External Depth - Metric
67mm
Body Color
Gray
External Height - Imperial
4.7"
External Depth - Imperial
2.64"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Polycarbonate
External Width - Metric
119mm
IP Rating
IP67
NEMA Rating
NEMA 4, 4X, 6, 12, 13
External Width - Imperial
4.69"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate