Print Page
Q1286PCDCC
Plastic Enclosure, IP67, NEMA 13, Junction Box, Polycarbonate, 119.9 mm, 80 mm, 53 mm, IP67
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $87.880 |
| 5+ | $79.090 |
| 10+ | $74.700 |
| 20+ | $73.210 |
| 50+ | $71.710 |
Price for:Each
Minimum: 1
Multiple: 1
$87.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ1286PCDCCCopy
Newark Part No.91F2271
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric119.9mm
External Width - Metric80mm
External Depth - Metric53mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4, 4X, 6, 12, 13
External Height - Imperial4.7"
External Width - Imperial3.15"
External Depth - Imperial2.09"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
119.9mm
External Depth - Metric
53mm
Body Color
Gray
External Height - Imperial
4.7"
External Depth - Imperial
2.09"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP67
NEMA Rating
NEMA 4, 4X, 6, 12, 13
External Width - Imperial
3.15"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate