Print Page
PVT3F661
Rack Fan Tray, 3 Fans, 115 VAC, 42 W, 339 cu.ft/min
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,535.400 |
| 10+ | $2,155.090 |
| 25+ | $2,111.990 |
| 50+ | $2,068.890 |
| 100+ | $2,025.780 |
Price for:Each
Minimum: 1
Multiple: 1
$2,535.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPVT3F661Copy
Newark Part No.06B9509
Technical Datasheet
No. of Fans3
Supply Voltage115VAC
Power Rating42W
Fan Flow Rate339CFM
Bearing Type-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Fans
3
Power Rating
42W
Bearing Type
-
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
115VAC
Fan Flow Rate
339CFM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate