Print Page
PPC1666
Metal Enclosure, Electrical / Industrial, Steel, 1.69 m, 608 mm, 599 mm, IP55
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPPC1666
Newark Part No.06B9073
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10,592.620 |
| 10+ | $10,102.790 |
| 25+ | $9,735.420 |
Price for:Each
Minimum: 1
Multiple: 1
$10,592.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPPC1666
Newark Part No.06B9073
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric1.69m
External Width - Metric608mm
External Depth - Metric599mm
IP RatingIP55
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial66.5"
External Width - Imperial23.9"
External Depth - Imperial23.58"
Product Range-
SVHCNo SVHC (15-Jan-2019)
ConfigurableYes
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
1.69m
External Depth - Metric
599mm
Body Color
Gray
External Height - Imperial
66.5"
External Depth - Imperial
23.58"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
608mm
IP Rating
IP55
NEMA Rating
NEMA 12
External Width - Imperial
23.9"
Product Range
-
Configurable
Yes
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate