Print Page
PGLD1666CWS
Metal Enclosure, Instrument, Steel, 1.58 m, 608 mm, 542 mm, IP55
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6,286.310 |
| 10+ | $5,995.610 |
| 25+ | $5,777.590 |
Price for:Each
Minimum: 1
Multiple: 1
$6,286.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPGLD1666CWS
Newark Part No.74C6586
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric1.58m
External Width - Metric608mm
External Depth - Metric542mm
IP RatingIP55
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial62.3"
External Width - Imperial23.9"
External Depth - Imperial21.34"
Product Range-
SVHCNo SVHC (15-Jan-2019)
ConfigurableYes
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
1.58m
External Depth - Metric
542mm
Body Color
Gray
External Height - Imperial
62.3"
External Depth - Imperial
21.34"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
608mm
IP Rating
IP55
NEMA Rating
NEMA 12
External Width - Imperial
23.9"
Product Range
-
Configurable
Yes
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate